Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337815-3
Newark Part No.98K5573
Your Part Number
Technical Datasheet
284 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.630 |
| 5+ | $27.130 |
| 10+ | $25.760 |
| 25+ | $25.020 |
| 50+ | $24.000 |
| 100+ | $23.300 |
Price for:Each
Minimum: 1
Multiple: 1
$27.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337815-3
Newark Part No.98K5573
Technical Datasheet
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Coaxial Cable TypeRG174
Connector Type ASMB Straight Plug
Connector Type BSMB Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (17-Jan-2022)
Technical Specifications
Connector to Connector
SMB Plug to SMB Plug
Cable Length - Metric
1m
Connector Type A
SMB Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.28ft
Coaxial Cable Type
RG174
Connector Type B
SMB Straight Plug
Jacket Color
Black
SVHC
Lead (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate