Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337816-2
Newark Part No.98K5575
Technical Datasheet
191 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.600 |
| 5+ | $22.220 |
| 10+ | $21.070 |
| 25+ | $20.440 |
| 50+ | $19.570 |
Price for:Each
Minimum: 1
Multiple: 1
$22.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337816-2
Newark Part No.98K5575
Technical Datasheet
Connector to ConnectorSMB Plug to 90° SMB Plug
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Jacket ColorBlack
Product Range-
SVHCLead (17-Jan-2022)
Technical Specifications
Connector to Connector
SMB Plug to 90° SMB Plug
Impedance
50ohm
Cable Length - Metric
500mm
Product Range
-
Coaxial Cable Type
RG174
Cable Length - Imperial
19.69"
Jacket Color
Black
SVHC
Lead (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate