Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337819-1
Newark Part No.98K5584
Your Part Number
Technical Datasheet
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.590 |
| 5+ | $33.930 |
| 10+ | $31.850 |
| 25+ | $30.750 |
| 50+ | $29.250 |
| 100+ | $28.260 |
| 250+ | $26.650 |
Price for:Each
Minimum: 1
Multiple: 1
$34.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1337819-1
Newark Part No.98K5584
Technical Datasheet
Connector to ConnectorSMC Plug to SMC Plug
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Coaxial Cable TypeRG174
Connector Type ASMC Straight Plug
Connector Type BSMC Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
SMC Plug to SMC Plug
Cable Length - Metric
250mm
Connector Type A
SMC Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.84"
Coaxial Cable Type
RG174
Connector Type B
SMC Straight Plug
Jacket Color
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate