Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRIP ON TOOLS
Manufacturer Part No22-9124
Newark Part No.12M5202
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerGRIP ON TOOLS
Manufacturer Part No22-9124
Newark Part No.12M5202
Technical Datasheet
Accessory TypeDolly Wheel
For Use With-
Length-
Width76.2mm
Height50.8mm
Product Range-
SVHCTo Be Advised
Product Overview
Ideal and easy way to move heavy objects from room to room
- Soft. cushions protect surface of object you are moving
- Depressed center helps secure moving objects with legs
- 1" casters
- 3" base width
- 2" high
- Frame made of steel
- 125 lbs. maximum weight capacity
Technical Specifications
Accessory Type
Dolly Wheel
Length
-
Height
50.8mm
SVHC
To Be Advised
For Use With
-
Width
76.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate