Print Page
Image is for illustrative purposes only. Please refer to product description.

21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.350 |
Price for:Each
Minimum: 1
Multiple: 1
$6.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRIP ON TOOLS
Manufacturer Part No27212
Newark Part No.31AC4630
Technical Datasheet
Overall Length177.8mm
Width-
Handle MaterialABS (Acrylonitrile Butadiene Styrene)
Bristle MaterialBrass, Nylon, Steel
Brush TypeMini End
Product Range-
SVHCTo Be Advised
Product Overview
This 3 piece brush set is perfect for virtually any project around the house.
Technical Specifications
Overall Length
177.8mm
Handle Material
ABS (Acrylonitrile Butadiene Styrene)
Brush Type
Mini End
SVHC
To Be Advised
Width
-
Bristle Material
Brass, Nylon, Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
