Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$3.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRIP ON TOOLS
Manufacturer Part No37126
Newark Part No.42X1540
Technical Datasheet
Connector TypeAlligator Clip
Current Rating-
Jaw Opening Max-
Insulator ColourBlack, Red
Product Range-
SVHCTo Be Advised
Product Overview
Red and black alligator clips are perfect for making your own power connections, test leads, and more.
- For use with low voltage applications
- PVC handles
- Spring-loaded, serrated jaws
- 2” length
- Red and black
- Pack of 12 pieces
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
-
Product Range
-
Current Rating
-
Insulator Colour
Black, Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate