Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRIP ON TOOLS
Manufacturer Part No67453
Newark Part No.48Y8224
Technical Datasheet
Enclosure MaterialSteel
External Height-
External Width-
External Depth1.25"
Product Range-
SVHCTo Be Advised
Product Overview
Use to keep small parts, tools, screws, nuts, and bolts where you need them and readily available.
- Unique design allows you to keeps parts separate for faster identification
- Heavy duty, one piece steel tray with super strong magnet that holds pieces in place, even when turned on its side
- Rubber protective covering prevents magnet from scratching delicate surfaces
- Dimensions: 6? diameter x 1
- 25? depth
Technical Specifications
Enclosure Material
Steel
External Width
-
Product Range
-
External Height
-
External Depth
1.25"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate