Print Page
Image is for illustrative purposes only. Please refer to product description.
115 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.170 |
| 25+ | $9.330 |
| 50+ | $9.130 |
Price for:Each
Minimum: 1
Multiple: 1
$10.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGSPK CIRCUITS
Manufacturer Part No149055
Newark Part No.08WX7701
Technical Datasheet
Board TypePlain Copper Board
Board MaterialEpoxy Glass Composite
Hole Diameter-
External Height220mm
External Width100mm
Board Thickness1.6mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Board Type
Plain Copper Board
Hole Diameter
-
External Width
100mm
SVHC
No SVHC (07-Nov-2024)
Board Material
Epoxy Glass Composite
External Height
220mm
Board Thickness
1.6mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate