Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.910 |
| 10+ | $14.590 |
| 25+ | $14.290 |
Price for:Each
Minimum: 1
Multiple: 1
$15.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGSPK CIRCUITS
Manufacturer Part No149062
Newark Part No.08WX7708
Technical Datasheet
Board TypePhotoresist Board
Board MaterialEpoxy Glass Composite
Hole Diameter-
External Height100mm
External Width220mm
Board Thickness1.6mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Board Type
Photoresist Board
Hole Diameter
-
External Width
220mm
SVHC
No SVHC (07-Nov-2024)
Board Material
Epoxy Glass Composite
External Height
100mm
Board Thickness
1.6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate