Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $589.210 |
| 3+ | $570.730 |
| 5+ | $560.950 |
Price for:Each
Minimum: 1
Multiple: 1
$589.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGT LINE
Manufacturer Part No5833.B
Newark Part No.59M5843
Technical Datasheet
Carrying Case Material-
Case ColorBlack
External Height - Imperial20.08"
External Height - Metric510mm
External Width - Imperial26.85"
External Width - Metric682mm
External Depth - Imperial13.98"
External Depth - Metric355mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
5833.B is a copolymer polypropylene waterproof trolley case. It has telescopic handle with quick and safe lock/unlock system and self oiling wheels.
- Internal dimension (L x W x D) is 580mm x 440mm x 330mm
- External dimension (L x W x D) is 670mm x 510mm x 372mm
- 60mm lid, 270mm base
- 84.20 lt foam volume, 62Kg/max buoyancy
- Operating temperature range from -33 to +90°C
- Self oiling free running wheels
- Internal slots for optional panel mounting brackets or panel mounting rings
Technical Specifications
Carrying Case Material
-
External Height - Imperial
20.08"
External Width - Imperial
26.85"
External Depth - Imperial
13.98"
Product Range
-
Case Color
Black
External Height - Metric
510mm
External Width - Metric
682mm
External Depth - Metric
355mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate