Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGT LINE
Manufacturer Part NoBOXER WH PTS
Newark Part No.34AC1371
Your Part Number
Technical Datasheet
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $299.730 |
Price for:Each
Minimum: 1
Multiple: 1
$299.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGT LINE
Manufacturer Part NoBOXER WH PTS
Newark Part No.34AC1371
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height190mm
External Width430mm
External Depth320mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
430mm
Product Range
-
External Height
190mm
External Depth
320mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate