Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No11-C-6D
Newark Part No.03M5774
Product Range11 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $35.780 |
| 50+ | $34.050 |
| 100+ | $30.590 |
| 250+ | $27.380 |
Price for:Each
Minimum: 33
Multiple: 1
$1,180.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No11-C-6D
Newark Part No.03M5774
Product Range11 Series
Technical Datasheet
Frame TypeD Type / Box Type
Holding Force22.797N
Coil Voltage6VDC
Solenoid OperationPull
Solenoid Duty CycleContinuous
Coil Resistance4.69ohm
Coil Power Continuous7.8W
Product Range11 Series
SVHCTo Be Advised
Product Overview
The 11-C-6D is a 6VDC/7.8W DC box frame Solenoid with Uni-Guard II molded bobbin and coil cover, pull operation, continuous duty cycle, 0.187-inch quick connection termination and 4.69Ω coil resistance.
- Class-A (110°C) insulation material
Applications
Industrial
Technical Specifications
Frame Type
D Type / Box Type
Coil Voltage
6VDC
Solenoid Duty Cycle
Continuous
Coil Power Continuous
7.8W
SVHC
To Be Advised
Holding Force
22.797N
Solenoid Operation
Pull
Coil Resistance
4.69ohm
Product Range
11 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate