New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Solenoids
                      5. Open Frame Linear Solenoids
                      Print Page

                      22-C-24D

                      Linear Solenoid, D Type / Box Type, Pull, Continuous, 10.843 N, 24 VDC, 182 ohm

                      GUARDIAN ELECTRIC 22-C-24D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGUARDIAN ELECTRIC
                      Manufacturer Part No22-C-24D
                      Newark Part No.24F759
                      Product Range22 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      25+$26.980
                      50+$25.680
                      100+$23.060
                      250+$20.650
                      Price for:Each
                      Minimum: 44
                      Multiple: 1
                      $1,187.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGUARDIAN ELECTRIC
                      Manufacturer Part No22-C-24D
                      Newark Part No.24F759
                      Product Range22 Series
                      Technical Datasheet

                      Data Sheet

                      Frame TypeD Type / Box Type
                      Coil Voltage24VDC
                      Coil Resistance182ohm
                      Coil Power Continuous3.3W
                      Holding Force - Metric10.843N
                      Holding Force10.843N
                      Solenoid OperationPull
                      Solenoid Duty CycleContinuous
                      Product Range22 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Frame Type

                      D Type / Box Type

                      Coil Resistance

                      182ohm

                      Holding Force - Metric

                      10.843N

                      Solenoid Operation

                      Pull

                      Product Range

                      22 Series

                      Coil Voltage

                      24VDC

                      Coil Power Continuous

                      3.3W

                      Holding Force

                      10.843N

                      Solenoid Duty Cycle

                      Continuous

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.