Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No4HD-I-24D
Newark Part No.20M0333
Product Range4HD Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $64.690 |
| 5+ | $63.070 |
| 10+ | $61.450 |
| 25+ | $58.210 |
| 50+ | $54.980 |
| 100+ | $51.740 |
| 250+ | $48.510 |
Price for:Each
Minimum: 1
Multiple: 1
$64.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No4HD-I-24D
Newark Part No.20M0333
Product Range4HD Series
Technical Datasheet
Frame TypeD Type / Box Type
Solenoid OperationPush
Holding Force65.333N
Holding Force - Metric65.333N
Coil Voltage24VDC
Coil Resistance18.9ohm
Solenoid Duty CycleIntermittent
Coil Power Continuous32W
Product Range4HD Series
SVHCTo Be Advised
Product Overview
The 4HD-I-24D is a 12VDC/32W heavy duty box frame Solenoid with Uni-Guard II molded bobbin and coil cover, pull operation, intermittent duty cycle, 0.187-inch quick connection termination and 18.9Ω coil resistance.
- Threaded holes in the frame
- Class-A (110°C) insulation material
Applications
Industrial
Notes
Exceeding the duty cycle rating may result in overheating and solenoid failure.
Technical Specifications
Frame Type
D Type / Box Type
Holding Force
65.333N
Coil Voltage
24VDC
Solenoid Duty Cycle
Intermittent
Product Range
4HD Series
Solenoid Operation
Push
Holding Force - Metric
65.333N
Coil Resistance
18.9ohm
Coil Power Continuous
32W
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate