Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT8X9-C-24D
Newark Part No.03M5760
Product RangeT8X9 Series
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $9.900 |
5+ | $9.900 |
10+ | $9.900 |
25+ | $9.900 |
50+ | $9.900 |
100+ | $9.900 |
250+ | $9.900 |
Price for:Each
Minimum: 1
Multiple: 1
$9.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT8X9-C-24D
Newark Part No.03M5760
Product RangeT8X9 Series
Technical Datasheet
Coil Voltage24VDC
Holding Force26.689N
Holding Force - Metric26.689N
Solenoid OperationPull
Coil Resistance135ohm
Coil Power Continuous4.5W
Solenoid Duty CycleContinuous
External Diameter25.4mm
External Length29.71mm
Product RangeT8X9 Series
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Holding Force - Metric
26.689N
Coil Resistance
135ohm
Solenoid Duty Cycle
Continuous
External Length
29.71mm
SVHC
To Be Advised
Holding Force
26.689N
Solenoid Operation
Pull
Coil Power Continuous
4.5W
External Diameter
25.4mm
Product Range
T8X9 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate