New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Signal Generators & Counters
                                                                                                  4. Arbitrary / Function / Pulse / RF Generators
                                                                                                  5. Arbitrary / Function / Pulse Generators
                                                                                                  Print Page

                                                                                                  AFG-3081

                                                                                                  Function Generator, Arbitrary, 2 Channel, 80 MHz, AFG3000 Series

                                                                                                  GW INSTEK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GW INSTEK AFG-3081
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoAFG-3081
                                                                                                  Newark Part No.79T9500
                                                                                                  Product RangeAFG3000 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$3,391.440
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,391.44
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GW INSTEK
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoAFG-3081
                                                                                                  Newark Part No.79T9500
                                                                                                  Product RangeAFG3000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Signal Generator TypeArbitrary, Function
                                                                                                  No. of Channels1 Channel
                                                                                                  Product RangeAFG3000 Series
                                                                                                  Bandwidth80MHz
                                                                                                  Signal Generator ModulationAM, FM, FSK, PWM
                                                                                                  Manufacturer Warranty-
                                                                                                  Plug TypeUS
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The AFG3000 series Arbitrary Waveform Generator designed for industrial, scientific research and educational applications. The series comes in bandwidths of 80MHz (AFG-3081) and 50MHz (AFG-3051) with built-in multiple standard waveforms to meet users diversified needs. The AFG-3000 series also provides a high 16-bit resolution, 200MSa/s sample rate and a 1M memory depth for editing arbitrary waveforms directly through the intuitive user interface. The direct waveform reconstruction (DWR) function enables users to directly import waveforms from a GDS-2000 series oscilloscope to the AFG-3000 via USB host, allowing users to edit waveforms and enhance measurement efficiency. In addition, it has switchable 50Ω and Hi-Z impedances, built-in on-screen help for operation conveniently. Complete parameter settings and waveform can be displayed through 4.3-inch high-resolution TFT LCD. Through USB, RS-232 and GPIB, user can use dedicated PC software or IEEE488.2 commands to edit waveforms.

                                                                                                  • Waveform editing PC software
                                                                                                  • CSV file uploading, direct waveform reconstruction (DWR), arbitrary
                                                                                                  • Four ways to generate arbitrary waveform - Front panel operation
                                                                                                  • Output from any section of 1M point-long waveform
                                                                                                  • 16-bit Amplitude resolution
                                                                                                  • High 200MSa/s sampling rate
                                                                                                  • Wide frequency range from 1μHz to 80/50MHz

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial

                                                                                                  Contents

                                                                                                  Waveform generator, GTL-110 Test cable assembly, Power cord and instruction manual.

                                                                                                  Technical Specifications

                                                                                                  Signal Generator Type

                                                                                                  Arbitrary, Function

                                                                                                  Product Range

                                                                                                  AFG3000 Series

                                                                                                  Signal Generator Modulation

                                                                                                  AM, FM, FSK, PWM

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  No. of Channels

                                                                                                  1 Channel

                                                                                                  Bandwidth

                                                                                                  80MHz

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.