Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoASR-2100
Newark Part No.64AH1905
Product RangeASR-2000 Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,610.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3,610.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoASR-2100
Newark Part No.64AH1905
Product RangeASR-2000 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max350Vrms
Output Current Min0A
Output Current Max10A
Power Rating1kVA
Supply Voltage Min90V
Supply Voltage Max264V
Manufacturer Warranty-
Product RangeASR-2000 Series
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 1000VA programmable AC/DC power source
- 4.3”TFT LCD display
- Measures Vrms, Vavg, Vpeak, Irms, IpkH, Iavg, Ipeak, P, S, Q, PF, CF
- Customized phase angle for output on/off
- OVP, OCP, OPP, OTP, AC fail detection and fan fail alarm
- Remote sensing capability
- USB, LAN interface
- Built-in external control I/O and external signal input
- Built-in output relay control
- Support arbitrary waveform function
Contents
AC/DC power source, CD ROM(user manual, programming manual), Safety guide, Power cord, Mains terminal cover set, Remote sense terminal cover set, GTL-123 test lead, GTL-246 USB cable.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
1kVA
Supply Voltage Max
264V
Product Range
ASR-2000 Series
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1 Output
Output Voltage Max
350Vrms
Output Current Max
10A
Supply Voltage Min
90V
Manufacturer Warranty
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate