Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,103.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2,103.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGCT-9040
Newark Part No.56Y0474
Technical Datasheet
Insulation Tester Type-
Insulation Testing Voltage-
Insulation Testing Resistance-
Operating Temperature Min-
Operating Temperature Max-
External Height-
External Width-
External Depth-
Weight-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Insulation Tester Type
-
Insulation Testing Resistance
-
Operating Temperature Max
-
External Width
-
Weight
-
SVHC
No SVHC (17-Jan-2022)
Insulation Testing Voltage
-
Operating Temperature Min
-
External Height
-
External Depth
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate