Need more?
Quantity | Price |
---|---|
1+ | $394.160 |
Product Information
Product Overview
The GDM-8341 is a Dual Measurement Multimeter with exceptional features such as 50,000 counts, VFD dual-display, 0.02% basic DC voltage accuracy and an USB protocol connector to provide users with measurement precision, lucid data observation and the convenience to connect with the personal computer. The GDM-834x series not only supports the fundamental measurement items provided by general multimeters, but also equips with capacitance and temperature measurement functions. Furthermore, this series also provides many auxiliary functions to meet the measurement requirements for manufacturing process tests, educational experiments and testing facilities. With respect to storing and retrieving data, this series has two methods to offers first, the USB flash drive storage function - operating alone without connecting with a computer and second, USB interface and optional GPIB interface for automatic measurement system users to conveniently save and retrieve data.
- 50,000 counts, VFD display
- Dual measurement/dual display
- Selectable measurement speeds, the maximum - 40 readings/s for DCV
- Basic precision of DC voltage - 0.02%
- Auto/manual ranging
- True RMS (AC, AC+DC) measurements
- 11 Different measurement functions
- Maximum/minimum, REL, MX+B, 1/X, Ref%, Compare, Hold, dB and dBm
- Standard USB device interface to connect with a computer
- Convenient USB flash drive storage function
- Selectable measurement speeds
- Various measurement items and functionalities
- Dual measurement/dual display
- Command compatibility and free software-remote control and data retrieving
Applications
Test & Measurement, Hobby & Education
Technical Specifications
4.75
10A
50Mohm
10A
3 Years
-
USB
750V
GDM-834x Series
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate