Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoGDS-1102B
Newark Part No.51Y5256
Product RangeGDS-1000B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $391.650 |
Price for:Each
Minimum: 1
Multiple: 1
$391.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGDS-1102B
Newark Part No.51Y5256
Product RangeGDS-1000B Series
Technical Datasheet
Product RangeGDS-1000B Series
Scope Channels2 Channel
Bandwidth100MHz
Sampling Rate1GSPS
Display Memory Depth10 Mpts
Calculated Rise Time3.5ns
Scope Display TypeWVGA LCD Color
Kit ContentsOne 100MHz GTP-100A-4 Passive Probe Per Channel (10:1 Switchable), Power Cord, User Manual
Manufacturer Warranty-
Plug TypeUS
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
GDS-1000B Series
Bandwidth
100MHz
Display Memory Depth
10 Mpts
Scope Display Type
WVGA LCD Color
Manufacturer Warranty
-
SVHC
No SVHC (17-Jan-2022)
Scope Channels
2 Channel
Sampling Rate
1GSPS
Calculated Rise Time
3.5ns
Kit Contents
One 100MHz GTP-100A-4 Passive Probe Per Channel (10:1 Switchable), Power Cord, User Manual
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate