Print Page
Image is for illustrative purposes only. Please refer to product description.

37 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.950 |
Price for:Each
Minimum: 1
Multiple: 1
$61.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGHT-114
Newark Part No.27W5849
Technical Datasheet
Accessory TypeTest Lead Set
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The GHT-114 from GW Instek is a withstanding voltage/insulation resistance HV test lead. It is used with GPT-9900 series, GPT-9800 series, GPT-9600 series electrical safety tester.
- Length of test lead is 1000mm
Applications
Industrial, Test & Measurement
Contents
Withstanding voltage/insulation resistance test lead.
Technical Specifications
Accessory Type
Test Lead Set
Product Range
-
For Use With
GW Instek GPT-9900/GPT-9800/GPT-9600 Series Electrical Safety Testers
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
