Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.660 |
Price for:Each
Minimum: 1
Multiple: 1
$117.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGHT-205
Newark Part No.25T5409
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
High voltage test probe is a test output probe that connects to GWInstek GPI/GPT-700A Series & GPI/GPT-800 Series electrical safety tester. Its convenient shape allows faster connection to the DUT (device under test).
- Designed to be used with GPI/GPT-700A Series & GPI/GPT-800 Series Electrical Safety Tester
- 8kVAC/10KDC maximum voltage rating
- 1A maximum current rating
- 1100mm length
Technical Specifications
For Use With
GWInstek GPI/GPT-700A Series & GPI/GPT-800 Series Electrical Safety Tester
SVHC
No SVHC (17-Jan-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate