New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Resistivity Meters
                                                                                                  Print Page

                                                                                                  GOM-805

                                                                                                  Ohmmeter, Milli, 4-Wire, 0.05ohm to 5Mohm, 1 µohm, 1 A, 0.05%, 102 mm

                                                                                                  GW INSTEK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GW INSTEK GOM-805
                                                                                                  GW INSTEK GOM-805
                                                                                                  GW INSTEK GOM-805
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoGOM-805
                                                                                                  Newark Part No.71Y5903
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,202.040
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,202.04
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GW INSTEK
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoGOM-805
                                                                                                  Newark Part No.71Y5903
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wire Connection4-Wire
                                                                                                  Resistance Measurement Range0.05ohm to 5Mohm
                                                                                                  Resolution (ohm)1µohm
                                                                                                  Test Current1A
                                                                                                  Accuracy0.05%
                                                                                                  External Height102mm
                                                                                                  External Width223mm
                                                                                                  External Depth283mm
                                                                                                  Weight4kg
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The GOM-805 from GW Instek is a DC milli ohm meter with handler/ RS-232C/ USB device/ GPIB. This device has maximum 50000 counts measurement 3.5inch TFT display, rapid sampling rate of 60 readings per second, optimum 0.05% measurement precision, four wire measurement methods as well as the temperature measurement and temperature compensation measurement function to meet the requirement of low resistance measurement application. It also includes 20 sets of panel setting memory and many external control interfaces such as RS-232C, USB, handler/scan/EXT IO and GPIB. The 3.5inch colour LCD to enhance the clarity of measurement results and to provide display for related setting criteria that tremendously brings up the completeness of test information.

                                                                                                  • Power source of AC 100V to 240V, 50Hz/60Hz
                                                                                                  • Dry circuit
                                                                                                  • Drive modes such as DC+/DC-, pulsed, PWM, zero
                                                                                                  • 1Amp test current, 1µohm resolution
                                                                                                  • Four wire resistance measurement
                                                                                                  • Temperature compensation measurement function
                                                                                                  • Delayed measurement
                                                                                                  • Dimension of 223mm x 102mm x 283mm (W x H x D)

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  GOM-805 meter, Quick start guide x 1, Power cord x 1, Test lead GTL-308 x 1, CD x 1 (complete user manual).

                                                                                                  Technical Specifications

                                                                                                  Wire Connection

                                                                                                  4-Wire

                                                                                                  Resolution (ohm)

                                                                                                  1µohm

                                                                                                  Accuracy

                                                                                                  0.05%

                                                                                                  External Width

                                                                                                  223mm

                                                                                                  Weight

                                                                                                  4kg

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Resistance Measurement Range

                                                                                                  0.05ohm to 5Mohm

                                                                                                  Test Current

                                                                                                  1A

                                                                                                  External Height

                                                                                                  102mm

                                                                                                  External Depth

                                                                                                  283mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.