Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoGPM-8310 W/DA4
Newark Part No.83AH9684
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,668.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1,668.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGPM-8310 W/DA4
Newark Part No.83AH9684
Technical Datasheet
Analyzer FunctionsCurrent, Crest Factor, Frequency, Harmonics, Integration, Power, Phase Difference, Voltage
No. of Channels4 Channel
Voltage Range rms15V to 600V
Bandwidth100kHz
External Height107mm
External Width268mm
External Depth379mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Digital power meter with RS-232C / USB device & host / LAN / GPIB and opt. DA4
- 5”TFT LCD display
- DC, 0.1Hz ~ 100kHz voltage/current test bandwidth
- Two numerical display modes
- V (voltage), I (current), P (power) waveform display
- Current/voltage can be measured to a deformed wave with CF of 3 and half-range CF can reach 6 or 6A
- 50th order of harmonic measurement and analysis (value and bar graph)
- Integration function supports automatic level-changing
- External current sensor input terminals (EXT1/EXT2)
Contents
Digital power meter, Safety instruction sheet x 1, Power cord x 1, Test lead GTL-209 x 1, Test lead GTL-212 x 1, CD x 1 (including complete user manual and USB driver), DA4 cable GTL-214.
Technical Specifications
Analyzer Functions
Current, Crest Factor, Frequency, Harmonics, Integration, Power, Phase Difference, Voltage
Voltage Range rms
15V to 600V
External Height
107mm
External Depth
379mm
SVHC
No SVHC (17-Jan-2022)
No. of Channels
4 Channel
Bandwidth
100kHz
External Width
268mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate