Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,710.840 |
Product Information
Product Overview
GPM-8310 is a digital power meter for single-phase (1P/2W) AC power measurement. It features DC, 0.1Hz~100kHz test bandwidth, 16bits A/D, and 300kHz sampling rate. It adopts 5" TFT LCD screen with a five-digit measurement display and provides 25 power measurement related parameters and has a high-precision measurement capability. It also features the ability to display waveform, the integration measurement function, harmonic measurement and analysis of each order, external sensor input terminals, and various communication interfaces etc, to help users achieve clear, convenient and accurate power measurements. This power meter is a most cost-effective power meter with most complete functionalities among the products of the same category.
- DC, 0.1Hz ~ 100kHz voltage/current test bandwidth
- Two numerical display modes: general mode, simple mode
- Waveform display: V (voltage), I (current), P (power)
- Current/voltage can be measured to a deformed wave with CF of 3 and half-range CF can reach 6 or 6A
- 50th order of harmonic measurement and analysis (value and bar graph)
- Integration function supports automatic level-changing
- External current sensor input terminals (EXT1/EXT2)
- Standard interfaces: RS-232C, USB device/ host, LAN, GPIB
Contents
Digital power meter, Safety instruction sheet x 1, Power cord x 1, Test lead GTL-209 x 1, Test lead GTL-212 x 1, CD x 1 (including complete user manual and USB driver).
Technical Specifications
Current, Crest Factor, Frequency, Harmonics, Integration, Power, Phase Difference, Voltage
15V to 600V
107mm
379mm
No SVHC (17-Jan-2022)
4 Channel
100kHz
268mm
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate