New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      GPR-6060D

                      Bench Power Supply, Regulated DC, Adjustable, 1 Output, 0 V, 60 V, 0 A, 6 A

                      GW INSTEK GPR-6060D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGW INSTEK
                      Manufacturer Part NoGPR-6060D
                      Newark Part No.79T9561
                      Product RangeGPR-H Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)

                      Product Information

                      ManufacturerGW INSTEK
                      Manufacturer Part NoGPR-6060D
                      Newark Part No.79T9561
                      Product RangeGPR-H Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeAdjustable
                      No. of Outputs1 Output
                      Output Voltage Min0V
                      Output Voltage Max60V
                      Output Current Min0A
                      Output Current Max6A
                      Power Rating360W
                      Supply Voltage Min100VAC
                      Supply Voltage Max240VAC
                      Manufacturer Warranty-
                      Product RangeGPR-H Series
                      Plug Type-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The GPR-6060D is a DC Power Supply designed to provide the most often requirement in the laboratory, schools and production lines. The output is continuously adjusting between 0 to rating voltage in one range by range by means of a coarse and fine potentiometer, the load current may have any value from 0 to rating current and adjustable by means of a coarse and fine potentiometer. Both outputs can accurately read on voltmeter and ammeter. Both stability and ripple are extremely good to meet the requirements of modern circuit design. The unit can be used as either constant voltage or current source. For applications when outputs greater than rating V is need, the unit can be connected up in series, for applications in audio production lines, the continuous or dynamic load internal selectable. The high regulation and low ripple/noise make the GPR-H series suitable for high-end bench-top applications requiring precision.

                      • Overload and reverse polarity protection
                      • 3-1/2 Digit 0.5" LED display
                      • 0.01% High regulation

                      Applications

                      Test & Measurement, Hobby & Education, Power Management

                      Technical Specifications

                      Power Supply Output Type

                      Adjustable

                      Output Voltage Min

                      0V

                      Output Current Min

                      0A

                      Power Rating

                      360W

                      Supply Voltage Max

                      240VAC

                      Product Range

                      GPR-H Series

                      SVHC

                      No SVHC (17-Jan-2022)

                      No. of Outputs

                      1 Output

                      Output Voltage Max

                      60V

                      Output Current Max

                      6A

                      Supply Voltage Min

                      100VAC

                      Manufacturer Warranty

                      -

                      Plug Type

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.