| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3,570.080 | $3,213.080 |
Product Information
Product Overview
GW Instek introduces the flagship model (200VA output capacity) safety analyzer-the GPT-12000 series, which is the first safety analyzer in the world to comply with IEC 61010-2-034 (Safety requirement for electrical requirement for measurement, control and laboratory use – particular requirements for measurement equipment for insulation resistance and test equipment for electric strength), which stipulates that the requirements of the software and hardware interfaces must be followed while designing high voltage and insulation resistance test and measurement instruments so as to ensure that users are provided with necessary protection and warning while using the instruments.
- GPT-12000 series AC/DC/IR/GB electrical safety analyser
- 200VA AC test capacity
- Meets IEC 61010-2-034 design requirements
- 7” TFT LCD, manual/auto mode
- True RMS current measurement
- Zero crossing turn-on operation
- Controllable ramp-up and ramp-down time
- Capacitive load testing capability up to 47μF
- Statistics and sweep function
- RS-232C, USB host/device, signal I/O interface
Contents
Electrical safety analyser, Quick start guide, Power cord, CD (complete user manual), Interlock key, Remote terminal cable (GHT-119 x 1), Test lead GHT-115, GTL-215.
Technical Specifications
GPT-12000 Series
0.05kV to 5kV
No SVHC (17-Jan-2022)
AC/DC Withstanding Voltage, Insulation Resistance, Ground Bond
0.05kV to 6kV
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate