Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoGPT-9513
Newark Part No.90AH9794
Product RangeGPT-9500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,679.260 |
Price for:Each
Minimum: 1
Multiple: 1
$3,679.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGPT-9513
Newark Part No.90AH9794
Product RangeGPT-9500 Series
Technical Datasheet
Product RangeGPT-9500 Series
Tester FunctionsAC/DC Withstanding Voltage, Insulation Resistance
AC Withstanding Voltage0.05kV to 5kV
DC Withstanding Voltage0.05kV to 6kV
SVHCNo SVHC (17-Jan-2022)
Product Overview
- GPT-9500 series AC 150VA multi-channel hipot tester
- 150VA AC test capacity
- 3 in 1 tester(AC, DC, IR)
- Built-in 8 channel scanner
- 480 x 272 colour TFT LCD display
- Test parameter export / import through USB host
- Statistics (counter) function
- Insulation resistance measurement up to 10GΩ
- Open/short check (OSC), ARC detection
- RS-232C and USB host/device interface
Contents
Multi-channel hipot tester, Quick start guide x1, CD x1(completed user manual), Power cord x1, Test lead (GHT-115 x1, GHT-116B x1, GHT-116R x8).
Technical Specifications
Product Range
GPT-9500 Series
AC Withstanding Voltage
0.05kV to 5kV
SVHC
No SVHC (17-Jan-2022)
Tester Functions
AC/DC Withstanding Voltage, Insulation Resistance
DC Withstanding Voltage
0.05kV to 6kV
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
