New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Electrical Safety Testers
                                                                                                  Print Page

                                                                                                  GPT-9602

                                                                                                  Electrical Safety Tester, GPT-9600 Series, AC/DC Withstanding Voltage, 0.1kV to 5kV, 0.1kV to 6kV

                                                                                                  GW INSTEK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GW INSTEK GPT-9602
                                                                                                  GW INSTEK GPT-9602
                                                                                                  GW INSTEK GPT-9602
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoGPT-9602
                                                                                                  Newark Part No.83X2837
                                                                                                  Product RangeGPT-9600 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,214.760
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,214.76
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  GW INSTEK
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoGPT-9602
                                                                                                  Newark Part No.83X2837
                                                                                                  Product RangeGPT-9600 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeGPT-9600 Series
                                                                                                  Tester FunctionsAC/DC Withstanding Voltage
                                                                                                  AC Withstanding Voltage0.1kV to 5kV
                                                                                                  DC Withstanding Voltage0.1kV to 6kV
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The GPT-9602 from GW Instek is a GPT-9600 series AC 100VA AC/DC withstanding voltage tester. It offers an affordable solution for supporting routine tests of major items of safety standards such as IEC, EN, UL, CSA, GB, JIS and other safety regulations. The GPT-9602 is able to perform AC/DC withstanding test. It is equipped with high efficiency PWM amplifier which is core of platform design to impede influence from input AC voltage fluctuation and ensure a stable voltage output. Following a tidy and easy to use design concept, the GPT-9602 renders users an intuitive operation environment by a simple and clear panel layout, a large LCD display and colour LED indicators. Other functions and features are interlock function safeguards users from the hazardous shock of unintentional touch of voltage output, a remote output on-off terminal in front panel and a signal I/O port in rear panel are provided as the means for remote start/stop control of safety tester (hi-pot tester/hipot tester).

                                                                                                  • 0.10KV to 5.00KV AC withstanding, 0.10KV to 6.00KV DC withstanding
                                                                                                  • 240 x 48 Ice blue dot matrix LCD, high efficiency and high stability output
                                                                                                  • Auto W-I or I-W mode, ARC detection, light design and easy to operation
                                                                                                  • True RMS current measurement, safety interlock function, simply AUTO mode
                                                                                                  • Zero crossing turn-on operation protects DUT from impact of surge voltage output
                                                                                                  • PWM amplifier to enhance the power efficiency and reliable testing
                                                                                                  • Automatically switching input source for universal input voltage
                                                                                                  • Remote terminal and signal I/O interface
                                                                                                  • AC 100V-120V/220V-240V ±10%, 50/60Hz AC power source, 400VA power consumption
                                                                                                  • 330mm (W) x 148mm (H) x 385mm(D) dimension, 9Kg weight

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Warnings

                                                                                                  The GPT-9600 Series is a high voltage instrument that outputs dangerous voltages. GPT-9600 Series User Manual describes precautions and procedures that must be followed to ensure a safe work environment.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  GPT-9600 Series

                                                                                                  AC Withstanding Voltage

                                                                                                  0.1kV to 5kV

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Tester Functions

                                                                                                  AC/DC Withstanding Voltage

                                                                                                  DC Withstanding Voltage

                                                                                                  0.1kV to 6kV

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.