New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Electrical Safety Testers
                                                                                                  Print Page

                                                                                                  GPT-9803

                                                                                                  Electrical Safety Tester, 3-in-1, GPT-9800 Series

                                                                                                  GW INSTEK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GW INSTEK GPT-9803
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoGPT-9803
                                                                                                  Newark Part No.79T9566
                                                                                                  Product RangeGPT-9800 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  18 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,852.880
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,852.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GW INSTEK
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoGPT-9803
                                                                                                  Newark Part No.79T9566
                                                                                                  Product RangeGPT-9800 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeGPT-9800 Series
                                                                                                  Tester FunctionsAC/DC Withstanding Voltage, Insulation Resistance
                                                                                                  AC Withstanding Voltage0.1kV to 5kV
                                                                                                  DC Withstanding Voltage0.1kV to 6kV
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  GPT-9803 is a GPT-9800 series A.C. 200VA AC/DC voltage/insulation resistance tester. It is capable of performing both AC and DC withstanding tests. The GPT-9803 is built upon a high efficiency PWM amplifier platform with AC 200VA maximum output capacity to impede influence from voltage fluctuation of input AC source. A self check is performed to make sure all the functions and operations are under normal condition each time when the tester is turned on, the zero crossing turn-on design imposes output voltage to always begin at zero crossing of a sine wave to avoid impact of surge voltage output and output voltage is automatically cut off (within 150μs) when abnormal output voltages have been detected or when the upper or lower current limits have been reached during testing. The tester is equipped with a simple & clear panel layout, high resolution dot matrix LCD display and color LED indicators, allow operators to interpret measurement results easily and quickly.

                                                                                                  • Provides solid foundation for reliable, safe and practical safety compliance testing
                                                                                                  • 0.050KV to 5.000KV AC, 0.050KV to 6.000KV DC withstanding, 1Mohm to 9500Mohm insulating resistance
                                                                                                  • RS-232C, USB, signal I/O and GPIB (optional) interface, 100 memory block for test condition setting
                                                                                                  • High accuracy, high efficiency, high stability output and high resolution testing performance
                                                                                                  • AC 100V/120V/220V/230V ±10%, 50/60Hz power, 330 (W) x 148 (H) x 452mm(D) dimension, 19Kg weight
                                                                                                  • Multiple protection mechanisms, friendly user interface, 500VA power consumption
                                                                                                  • 240x64 ice blue dot matrix LCD, manual/auto mode, safety interlock function
                                                                                                  • Function key for quick selecting, high intensity flash for caution & status indication
                                                                                                  • Zero crossing turn-on operation controllable ramp-up time, true RMS current measurement
                                                                                                  • 1µA for measuring current, 2V for setting voltage and IEC, EN, UL, CSA, GB, JIS approved

                                                                                                  Contents

                                                                                                  GPT-9803 AC/DC withstanding voltage tester, Quick start guide x 1, CD x1 (completed user manual), Power cord x 1, Interlock key x 1, Remote terminal male plug x 1, Test lead GHT-114 x 1.

                                                                                                  Warnings

                                                                                                  The GPT-9000/9900A series is a high voltage instrument that outputs dangerous voltages. GPT-9000/9000A Series User Manual describes precautions and procedures that must be followed to ensure a safe work environment.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  GPT-9800 Series

                                                                                                  AC Withstanding Voltage

                                                                                                  0.1kV to 5kV

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Tester Functions

                                                                                                  AC/DC Withstanding Voltage, Insulation Resistance

                                                                                                  DC Withstanding Voltage

                                                                                                  0.1kV to 6kV

                                                                                                  Technical Docs (3)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.