New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. RF Test Equipment
                                                                                                  4. Spectrum Analyzers
                                                                                                  Print Page

                                                                                                  GSP-930

                                                                                                  Spectrum Analyzer, Bench, 9kHz to 3GHz, 100 mm, 350 mm, 210 mm

                                                                                                  GW INSTEK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GW INSTEK GSP-930
                                                                                                  GW INSTEK GSP-930
                                                                                                  GW INSTEK GSP-930
                                                                                                  GW INSTEK GSP-930
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoGSP-930
                                                                                                  Newark Part No.05W3326
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)

                                                                                                  Product Information

                                                                                                  GW INSTEK
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoGSP-930
                                                                                                  Newark Part No.05W3326
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Spectrum Analyzer TypeBench
                                                                                                  Product Range-
                                                                                                  Test Frequency Range9kHz to 3GHz
                                                                                                  External Height100mm
                                                                                                  External Width350mm
                                                                                                  External Depth210mm
                                                                                                  Weight4kg
                                                                                                  Manufacturer Warranty-
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The GSP-930 is a 3GHz Spectrum Analyzer designed upon a new generation platform. The high stability, large screen display, light weight and compact size of GSP-930 benchmark a new standard for 3GHz spectrum analyzer in the market. Its advanced features, spectrogram and topography, greatly expand the application range and elevate the importance of a spectrum analyzer in the role as the irreplaceable RF analysis instrument. The GSP-930 provides a high frequency-stability of 25ppb (0.025ppm) and a very low noise floor of -142dBm (pre-amplifier on) as the high sensibility measurement base. The flexible selection among 58 RBW ranges along with spectrogram and topographic features enable GSP-930 to capture and display transient, drifting and hopping signals in detail. The mixture of frequency domain information and time domain information facilitates the tracing of RF signal variations over time.

                                                                                                  • High frequency stability
                                                                                                  • Built-in measurement functions - Channel power, N-dB bandwidth, OCBW, ACPR, SEM, TOI, CNR, CTB, CSO
                                                                                                  • Built-in spectrogram and topographic display modes
                                                                                                  • Gate sweep function
                                                                                                  • 1Hz Resolution marker counter
                                                                                                  • AM/FM demodulation analysis
                                                                                                  • 886MHz IF output for user's extended applications
                                                                                                  • Various interface - USB host/device, RS-232, LXI, microSD, GPIB (optional)
                                                                                                  • 8.4" large TFT LCD display with SVGA resolution of 800 x 600
                                                                                                  • DVI-I output for external digital display
                                                                                                  • Built-in preamplifier, 50dB attenuator and sequence function
                                                                                                  • Optional 6GHz power sensor, tracking generator, battery back
                                                                                                  • High stability for both frequency and amplitude measurements
                                                                                                  • Wide measurement range with built-in pre-amplifier
                                                                                                  • Digital IF design provides wide RBW selections with high accuracy
                                                                                                  • Advanced display modes paraphrase the signal into different views
                                                                                                  • Four traces with display-and-detector-independent settings
                                                                                                  • Spectrum emission mask for a variety of communication standards
                                                                                                  • User-friendly design
                                                                                                  • Limit Lind and pass/fail test
                                                                                                  • Icon symbols for status indication
                                                                                                  • Wake-up clock for power-on time setting

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  Spectrum Analyzer Type

                                                                                                  Bench

                                                                                                  Test Frequency Range

                                                                                                  9kHz to 3GHz

                                                                                                  External Width

                                                                                                  350mm

                                                                                                  Weight

                                                                                                  4kg

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  100mm

                                                                                                  External Depth

                                                                                                  210mm

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.