New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      PLR 36-10

                      Bench Power Supply, Programmable, 1 Output, 0 V, 36 V, 0 A, 10 A

                      GW INSTEK PLR 36-10
                      GW INSTEK PLR 36-10
                      GW INSTEK PLR 36-10
                      GW INSTEK PLR 36-10
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGW INSTEK
                      Manufacturer Part NoPLR 36-10
                      Newark Part No.01AC6533
                      Product RangePLR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)

                      Product Information

                      ManufacturerGW INSTEK
                      Manufacturer Part NoPLR 36-10
                      Newark Part No.01AC6533
                      Product RangePLR Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeProgrammable
                      No. of Outputs1 Output
                      Output Voltage Min0V
                      Output Voltage Max36V
                      Output Current Min0A
                      Output Current Max10A
                      Power Rating360W
                      Supply Voltage Min100VAC
                      Supply Voltage Max240VAC
                      Manufacturer Warranty-
                      Product RangePLR Series
                      Plug Type-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The PLR 36-10 from GW Instek is a single power output, 360W, PLR series low noise DC power supply. It is a hybrid circuit design which incorporates front stage switching and rear stage linear architectures. The unique advantages of this design benefit from the combination of both switching and linear structures. The front stage switching structure can effectively reduce size and weight and the rear stage linear structure can maintain lower ripple voltage, lower ripple current and faster transient response. It features many functions including three sets of user-defined preset function, programmable automatic output off timer function, programmable sequence function, CV, CC priority activation functions, external voltage and current output control and OVP, OCP and UVP functions. It is equipped with RS232 interface and also provides optional GPIB&USB (PLR-GU) and USB&LAN(PLR-LU). The program control of maximum 32 units can be realized by local bus no matter which interface is utilized.

                      • Output voltage range from 0V to 36V, output current range from 0A to 10A
                      • Low ripple and noise (0.5mVrms/ 10mArms)
                      • Fast transition recovery time(100us)
                      • Maximum 2 units in series connections or 3 units in parallel connections
                      • Select the setting digits for voltage and current(coarse/ fine volume control)
                      • Panel lock function
                      • Single phase 100VAC to 240VAC, 50Hz to 60Hz power source, power consumption is 520VA
                      • 0.99 power factor
                      • Dimension is 139.5mm (H) x 140mm (W) x 415.5mm (D) and weight is 5.2Kg
                      • Operating temperature range from 20°C to 60°C

                      Applications

                      Test & Measurement

                      Contents

                      DC power supply, User manual (CD) x 1, AC Power cord x 1, Rear output terminal cover x 1, Bolt set x 1 [Hexagon head bolt (P-3) x 2, Flat washer x 2, Hexagon nut x 2, Output-grounding cable x 1.

                      Technical Specifications

                      Power Supply Output Type

                      Programmable

                      Output Voltage Min

                      0V

                      Output Current Min

                      0A

                      Power Rating

                      360W

                      Supply Voltage Max

                      240VAC

                      Product Range

                      PLR Series

                      SVHC

                      No SVHC (17-Jan-2022)

                      No. of Outputs

                      1 Output

                      Output Voltage Max

                      36V

                      Output Current Max

                      10A

                      Supply Voltage Min

                      100VAC

                      Manufacturer Warranty

                      -

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.