Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoPST-3202GP
Newark Part No.93K6036
Product RangePST Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,174.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1,174.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoPST-3202GP
Newark Part No.93K6036
Product RangePST Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs3 Output
Output Voltage Min0V
Output Voltage Max32V
Output Current Min0A
Output Current Max5A
Power Rating158W
Supply Voltage Min-
Supply Voltage Max-
Manufacturer Warranty-
Product RangePST Series
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The PST-3202GP is a PST-series 5A 158W 3-channel programmable linear DC Power Supply with jack type terminal. This PST-series features digitized programmable interface, high resolution 10mV/1mA and 100 sets memory. Over-voltage, over-current, over-temperature protection. Intelligent fan control (changes by output power). Auto step running with timer. Provided auto series and parallel function. Labview driver. RS-232C standard interface. Ideal for high resolution, multiple output and automated operations such as production testing and rack mounting systems.
- Digitized Programmable Interface
- 192 x 128 LCD display
Applications
Test & Measurement, Power Management
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
158W
Supply Voltage Max
-
Product Range
PST Series
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
3 Output
Output Voltage Max
32V
Output Current Max
5A
Supply Voltage Min
-
Manufacturer Warranty
-
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate