Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoPSW 250-13.5
Newark Part No.83X3512
Product RangePSW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,927.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,927.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoPSW 250-13.5
Newark Part No.83X3512
Product RangePSW Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max250V
Output Current Min0A
Output Current Max13.5A
Power Rating1.08kW
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Manufacturer Warranty-
Product RangePSW Series
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
1.08kW
Supply Voltage Max
265VAC
Product Range
PSW Series
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1 Output
Output Voltage Max
250V
Output Current Max
13.5A
Supply Voltage Min
85VAC
Manufacturer Warranty
-
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate