
Need more?
| Quantity | Price |
|---|---|
| 1+ | $907.350 |
Product Information
Product Overview
The SPD-3606 is a DC Power Supply provides 375W output capacity. It has three isolated outputs with dual-range for channel 1 and 2. It offers highly efficient power conversion, low noise, high reliability, thorough protection, excellent value and a compact size. It creates a new benchmark to satisfy mainstream power supply demands. The CH1 and CH2 offers dual-range output at either 30V/6A or 60V/3A per channel to accommodate a wide range of applications. It supports serial and parallel tracking, allowing the CH1 and CH2 to be internally connected in series or parallel to provide flexible output (30V/12A, 60V/6A or 120V/3A). High power density and high power conversion efficiency let it consume less energy, making it a greener power supply. In addition, the high power density makes it weigh less than half and occupy much less space compared to linear power supplies. To avoid damage caused by improper operation, it also has The overvoltage (OVP) and overtemperature (OTP) protection.
- Three independent, isolated output
- High efficiency power conversion (up to 25% more than traditional power supply)
- Remote output ON/OFF control
- Overvoltage protection (OVP) to protect the DUT
- OTP to protect SPD-3606 to decrease the repair rate
- Compact size, light weight
- Low fan acoustic noise with fan speed control circuit
- ≤50dB Fan noise
Applications
Test & Measurement, Power Management, Industrial
Contents
Power supply, Power cord, Test leads (2x GTL-104A, GTL-105A), European test leads (GTL-201A, GTL-203A, 2x GTL-204A) and User manual.
Technical Specifications
Adjustable
0V
0A
375W
132.25VAC
-
No SVHC (17-Jan-2022)
3 Output
60V
3A
97.75VAC
-
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
