Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoSPS-2415
Newark Part No.51R1132
Product RangeSPS Series
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $540.500 |
Price for:Each
Minimum: 1
Multiple: 1
$540.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoSPS-2415
Newark Part No.51R1132
Product RangeSPS Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max24V
Output Current Min0A
Output Current Max15A
Power Rating360W
Supply Voltage Min97.75VAC
Supply Voltage Max264.5VAC
Manufacturer Warranty-
Product RangeSPS Series
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SPS2415 is a 24V Switching DC Power Supply. The SPS-Series are single output switching DC power supply. OVP protects the SPS-Series and their load from unexpected conditions. Remote sensing adds extra level of precision by compensating cable losses between loads. Turning the output On/Off from external device is available through Remote control terminals.
- Dual measurement display
- 0.01% High Regulation
- Constant voltage and constant current operation
- High efficiency
- High power density
- Overvoltage Protection
- Remote output ON/OFF control
Applications
Industrial, Test & Measurement, Power Management
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
360W
Supply Voltage Max
264.5VAC
Product Range
SPS Series
SVHC
No SVHC (17-Jan-2022)
No. of Outputs
1 Output
Output Voltage Max
24V
Output Current Max
15A
Supply Voltage Min
97.75VAC
Manufacturer Warranty
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate