New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. Heavy Duty Connectors & Components
                                                                                                  4. Heavy Duty Connector Inserts / Modules
                                                                                                  Print Page

                                                                                                  7107.4001.0

                                                                                                  Heavy Duty Connector, 93601 Series, Insert, 7 Contacts, 3A, Receptacle

                                                                                                  MOLEX / GWCONNECT 7107.4001.0
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMOLEX / GWCONNECT
                                                                                                  Manufacturer Part No7107.4001.0
                                                                                                  Newark Part No.76Y5774
                                                                                                  Product Range93601
                                                                                                  Also Known As93601-0077, GTIN UPC EAN: 887191868851
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  35 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$7.310
                                                                                                  10+$7.020
                                                                                                  25+$6.150
                                                                                                  100+$5.820
                                                                                                  250+$5.250
                                                                                                  500+$4.930
                                                                                                  1000+$4.340
                                                                                                  2500+$4.130
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.31
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerMOLEX / GWCONNECT
                                                                                                  Manufacturer Part No7107.4001.0
                                                                                                  Newark Part No.76Y5774
                                                                                                  Product Range93601
                                                                                                  Also Known As93601-0077, GTIN UPC EAN: 887191868851
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range93601
                                                                                                  No. of Contacts7Contacts
                                                                                                  Heavy Duty Connector TypeInsert
                                                                                                  No. of Contacts7 Contacts
                                                                                                  Rectangular Shell Size3A
                                                                                                  GenderReceptacle(View Associated Connectors)
                                                                                                  Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
                                                                                                  Current Rating10A
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  GWconnect Heavy Duty Connectors (HDC) delivers a complete portfolio of heavy-duty industrial solutions.

                                                                                                  • Heavy-duty enclosures in die-cast aluminium alloy or self-extinguishing thermoplastic
                                                                                                  • Inserts with asymmetric guide rails
                                                                                                  • Riveted stainless steel pegs on hoods, housings and covers
                                                                                                  • Spring-loaded lockable metal covers
                                                                                                  • Anti-aging, oil-resistant and fuel resistant seal gaskets

                                                                                                  Applications

                                                                                                  Commercial Vehicle, Industrial

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  93601

                                                                                                  Heavy Duty Connector Type

                                                                                                  Insert

                                                                                                  Rectangular Shell Size

                                                                                                  3A

                                                                                                  Heavy Duty Contact Type

                                                                                                  Crimp Socket - Contacts Not Supplied

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  No. of Contacts

                                                                                                  7Contacts

                                                                                                  No. of Contacts

                                                                                                  7 Contacts

                                                                                                  Gender

                                                                                                  Receptacle

                                                                                                  Current Rating

                                                                                                  10A

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.