7324.5865.0
Heavy Duty Connector, 93601 Series, Insert, 24 Contacts, 24B, Receptacle, Push Lock Socket
Need more?
| Quantity | Price |
|---|---|
| 1+ | $44.810 |
| 5+ | $42.810 |
| 10+ | $41.800 |
| 25+ | $37.810 |
| 50+ | $36.820 |
| 100+ | $32.830 |
| 250+ | $30.830 |
| 500+ | $30.280 |
Product Information
Product Overview
The Gwconnect series Heavy Duty Connector (HDC) provide extensive industrial inserts, enclosures and complementary products including, alternate or direct-current connectors for heavy-duty industrial applications; multi-pole connectors for use in electronic machinery, robots, electric panels, control equipment, power and control- or signal-circuit connectivity; enclosures for standard, harsh and EMC environments; plastic and metal cable glands. The principal HDC parts are comprised of die-cast aluminium alloy with either a polyester powder (nickel-plated for EMC versions) finish or a self-extinguishing thermoplastic. Coupling stability and accidental opening protection is achieved by two locking systems. Sealing of dust, water and aggressive agents is assured with internal protective gaskets.
Applications
Commercial Vehicle, Industrial
Technical Specifications
93601
24Contacts
24B
Push Lock Socket
12AWG
Copper Alloy
No SVHC (15-Jan-2019)
Insert
24 Contacts
Receptacle
16A
26AWG
Silver Plated Contacts
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate