New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Heat Sinks
                      4. Natural Convection Heat Sinks
                      Print Page

                      05DN-00500-A-200

                      Heat Sink, Extruded Range - 1, Black Anodized, 4.5 C/W, 14 mm, 108 mm, 50 mm RoHS Compliant: Yes

                      H S MARSTON 05DN-00500-A-200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerH S MARSTON
                      Manufacturer Part No05DN-00500-A-200
                      Newark Part No.08WX9499
                      Product Range05DN Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$15.040
                      10+$14.330
                      25+$13.220
                      50+$12.070
                      100+$10.450
                      250+$9.740
                      500+$8.680
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerH S MARSTON
                      Manufacturer Part No05DN-00500-A-200
                      Newark Part No.08WX9499
                      Product Range05DN Series
                      Technical Datasheet

                      Data Sheet

                      Thermal Resistance4.5°C/W
                      Packages Cooled-
                      External Width - Metric108mm
                      External Height - Metric14mm
                      External Length - Metric50mm
                      External Diameter - Metric-
                      Heat Sink MaterialAluminium
                      External Width - Imperial4.25"
                      External Height - Imperial0.55"
                      External Length - Imperial1.97"
                      External Diameter - Imperial-
                      Product Range05DN Series
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Thermal Resistance

                      4.5°C/W

                      External Width - Metric

                      108mm

                      External Length - Metric

                      50mm

                      Heat Sink Material

                      Aluminium

                      External Height - Imperial

                      0.55"

                      External Diameter - Imperial

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Packages Cooled

                      -

                      External Height - Metric

                      14mm

                      External Diameter - Metric

                      -

                      External Width - Imperial

                      4.25"

                      External Length - Imperial

                      1.97"

                      Product Range

                      05DN Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.