Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerH S MARSTON
Manufacturer Part No05DN-01000-A-100
Newark Part No.08WX9502
Product Range05DN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $15.160 |
10+ | $14.440 |
25+ | $13.330 |
50+ | $12.150 |
100+ | $10.540 |
250+ | $9.810 |
500+ | $8.740 |
Price for:Each
Minimum: 1
Multiple: 1
$15.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerH S MARSTON
Manufacturer Part No05DN-01000-A-100
Newark Part No.08WX9502
Product Range05DN Series
Technical Datasheet
Thermal Resistance3.2°C/W
Packages Cooled-
External Width - Metric108mm
External Height - Metric14mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4.25"
External Height - Imperial0.55"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range05DN Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 05DN-01000-A-100 is a medium-power extruded range- Heat Sink made of aluminium with black anodized finish. It is suitable for board-mounting and use with a wide variety of power devices.
Applications
HVAC, Thermal Management, Defence, Military & Aerospace
Technical Specifications
Thermal Resistance
3.2°C/W
External Width - Metric
108mm
External Length - Metric
100mm
Heat Sink Material
Aluminium
External Height - Imperial
0.55"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
-
External Height - Metric
14mm
External Diameter - Metric
-
External Width - Imperial
4.25"
External Length - Imperial
3.94"
Product Range
05DN Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate