Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerH S MARSTON
Manufacturer Part No11DN-01500-C-1SX
Newark Part No.08WX9525
Product Range11DN
Technical Datasheet
No Longer Available
Product Information
ManufacturerH S MARSTON
Manufacturer Part No11DN-01500-C-1SX
Newark Part No.08WX9525
Product Range11DN
Technical Datasheet
Thermal Resistance1.58°C/W
Packages CooledTO-3
External Width - Metric98.4mm
External Height - Metric53.1mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial3.87"
External Height - Imperial2.09"
External Length - Imperial5.91"
External Diameter - Imperial-
Product Range11DN
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 11DN-01500-C-1SX is a high-power extruded range-1 Heat Sink made of aluminium. It is suitable for board-mounting and use with a wide variety of power devices.
Applications
HVAC, Thermal Management, Defence, Military & Aerospace
Technical Specifications
Thermal Resistance
1.58°C/W
External Width - Metric
98.4mm
External Length - Metric
150mm
Heat Sink Material
Aluminum
External Height - Imperial
2.09"
External Diameter - Imperial
-
SVHC
No SVHC (10-Jun-2022)
Packages Cooled
TO-3
External Height - Metric
53.1mm
External Diameter - Metric
-
External Width - Imperial
3.87"
External Length - Imperial
5.91"
Product Range
11DN
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate