New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Heat Sinks
                      4. Natural Convection Heat Sinks
                      Print Page

                      44DN-01000-A-200

                      Heat Sink, Extruded Range - 3, Black Anodized, 1.2 C/W, 32 mm, 130 mm, 100 mm RoHS Compliant: Yes

                      H S MARSTON 44DN-01000-A-200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerH S MARSTON
                      Manufacturer Part No44DN-01000-A-200
                      Newark Part No.08WX9541
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$30.990
                      10+$27.620
                      25+$26.810
                      50+$25.270
                      100+$23.530
                      250+$20.790
                      500+$18.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $30.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerH S MARSTON
                      Manufacturer Part No44DN-01000-A-200
                      Newark Part No.08WX9541
                      Technical Datasheet

                      Data Sheet

                      Thermal Resistance1.2°C/W
                      Packages Cooled-
                      External Width - Metric130mm
                      External Height - Metric32mm
                      External Length - Metric100mm
                      External Diameter - Metric-
                      Heat Sink MaterialAluminium
                      External Width - Imperial5.12"
                      External Height - Imperial1.26"
                      External Length - Imperial3.94"
                      External Diameter - Imperial-
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Thermal Resistance

                      1.2°C/W

                      External Width - Metric

                      130mm

                      External Length - Metric

                      100mm

                      Heat Sink Material

                      Aluminium

                      External Height - Imperial

                      1.26"

                      External Diameter - Imperial

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Packages Cooled

                      -

                      External Height - Metric

                      32mm

                      External Diameter - Metric

                      -

                      External Width - Imperial

                      5.12"

                      External Length - Imperial

                      3.94"

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.