Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerH S MARSTON
Manufacturer Part No890SP-01500-A-100
Newark Part No.15J9645
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $62.640 |
10+ | $55.820 |
25+ | $54.170 |
50+ | $51.060 |
100+ | $47.560 |
250+ | $42.030 |
500+ | $36.740 |
Price for:Each
Minimum: 1
Multiple: 1
$62.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerH S MARSTON
Manufacturer Part No890SP-01500-A-100
Newark Part No.15J9645
Technical Datasheet
Thermal Resistance0.08°C/W
Packages Cooled-
External Width - Metric101.6mm
External Height - Metric32mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4"
External Height - Imperial1.26"
External Length - Imperial5.91"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Latest generation extrusion technology
- Exceptional fin height/space ratio
- Increased thermal performance from a lower mass
- Optimum performance achieved when force air cooled
- 0.08°C/W
Technical Specifications
Thermal Resistance
0.08°C/W
External Width - Metric
101.6mm
External Length - Metric
150mm
Heat Sink Material
Aluminium
External Height - Imperial
1.26"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
-
External Height - Metric
32mm
External Diameter - Metric
-
External Width - Imperial
4"
External Length - Imperial
5.91"
Product Range
-
Technical Docs (1)
Alternatives for 890SP-01500-A-100
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate