Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerH S MARSTON
Manufacturer Part No938SP-01500-A-200
Newark Part No.08WX9553
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $62.950 |
10+ | $57.220 |
25+ | $56.400 |
50+ | $54.940 |
100+ | $51.180 |
250+ | $45.230 |
500+ | $39.540 |
Price for:Each
Minimum: 1
Multiple: 1
$62.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerH S MARSTON
Manufacturer Part No938SP-01500-A-200
Newark Part No.08WX9553
Technical Datasheet
Thermal Resistance0.6°C/W
Packages Cooled-
External Width - Metric160mm
External Height - Metric40mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial6.3"
External Height - Imperial1.57"
External Length - Imperial5.91"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 938SP-01500-A-200 is a 150 x 160 x 40mm extruded range-4 Heat Sink made of aluminium with black anodized surface. This heat sink features 2 x 3.75mm diameter extruded holes, 70.5mm slot spacing long the base.
Applications
Defence, Military & Aerospace
Technical Specifications
Thermal Resistance
0.6°C/W
External Width - Metric
160mm
External Length - Metric
150mm
Heat Sink Material
Aluminium
External Height - Imperial
1.57"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
-
External Height - Metric
40mm
External Diameter - Metric
-
External Width - Imperial
6.3"
External Length - Imperial
5.91"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate