Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerHAMA
Manufacturer Part No00139902
Newark Part No.15AJ3463
DirectivityUnidirectional
Output Impedance1.4kohm
Frequency Response Min30Hz
Frequency Response Max16kHz
Sensitivity-62dB ±3dB
Connector Type3.5mm Jack Plug
Lead Length1.8m
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
30Hz
Sensitivity
-62dB ±3dB
Lead Length
1.8m
SVHC
No SVHC (15-Jan-2018)
Output Impedance
1.4kohm
Frequency Response Max
16kHz
Connector Type
3.5mm Jack Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate