Print Page
26 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
25 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $100.120 |
| 6+ | $97.440 |
| 10+ | $94.630 |
| 26+ | $93.230 |
| 50+ | $91.860 |
| 100+ | $86.350 |
Price for:Each
Minimum: 1
Multiple: 1
$100.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoG12183-003K
Newark Part No.21AH3229
Product RangeG12183
Technical Datasheet
No. of Pins3Pins
Diode Case StyleTO-18
Wavelength of Peak Sensitivity2300nm
Angle of Half Sensitivity ±-
Dark Current0.4µA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeG12183
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
2300nm
Dark Current
0.4µA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Diode Case Style
TO-18
Angle of Half Sensitivity ±
-
Operating Temperature Min
-40°C
Product Range
G12183
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate