Print Page
305 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.440 |
10+ | $14.440 |
30+ | $14.020 |
50+ | $12.660 |
100+ | $11.920 |
250+ | $10.480 |
500+ | $10.150 |
Price for:Each
Minimum: 1
Multiple: 1
$15.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS2386-5K
Newark Part No.21AH4487
Product RangeS2386
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-5
Wavelength of Peak Sensitivity960nm
Angle of Half Sensitivity ±-
Dark Current5pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeS2386
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
960nm
Dark Current
5pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Diode Case Style
TO-5
Angle of Half Sensitivity ±
-
Operating Temperature Min
-40°C
Product Range
S2386
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate