New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Reed Relays
                      Print Page

                      HE721C0510

                      Reed Relay, SPDT, 5 VDC, HE700 Series, Through Hole, 200 ohm, 250 mA

                      LITTELFUSE HE721C0510
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoHE721C0510
                      Newark Part No.10M5193
                      Product RangeHE700 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      77 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$4.520
                      10+$4.030
                      25+$3.850
                      50+$3.720
                      100+$3.580
                      500+$3.310
                      1000+$3.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoHE721C0510
                      Newark Part No.10M5193
                      Product RangeHE700 Series
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationSPDT
                      Coil Voltage5VDC
                      Product RangeHE700 Series
                      Relay MountingThrough Hole
                      Coil Resistance200ohm
                      Switching Current Max250mA
                      Switching Voltage Max175V
                      SVHCNo SVHC (17-Jan-2023)

                      Alternatives for HE721C0510

                      2 Products Found

                      Product Overview

                      The HE721C0510 is a 1-pole DIL Relay with DC coil, HE700 series. 1 form-C (SPDT-CO) contact configuration, coil suppression diode. Lower power coil consumption than competing electromechanical devices. Hermetically sealed switching contact is immune to the effects of its environment. Transfer moulded package gives maximum component protection.

                      • Miniature dual in line package
                      • High voltage switching option
                      • Diode suppression option

                      Applications

                      Industrial, Power Management, Automation & Process Control, Communications & Networking, Sensing & Instrumentation, Security

                      Technical Specifications

                      Contact Configuration

                      SPDT

                      Product Range

                      HE700 Series

                      Coil Resistance

                      200ohm

                      Switching Voltage Max

                      175V

                      Coil Voltage

                      5VDC

                      Relay Mounting

                      Through Hole

                      Switching Current Max

                      250mA

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.