Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoHE722A2400
Newark Part No.05M4145
Product RangeHE700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1000+ | $2.260 |
Price for:Each
Minimum: 1000
Multiple: 500
$2,260.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoHE722A2400
Newark Part No.05M4145
Product RangeHE700 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Product RangeHE700 Series
Relay MountingThrough Hole
Coil Resistance2.15kohm
Switching Current Max500mA
Switching Voltage Max200VDC
SVHCTo Be Advised
Product Overview
The HE722A2400 is a Standard Miniature Reed Relay with transfer moulded external shield body, DPST-NO contacts and through hole terminals. This HE700-series form-A relay features lower power coil consumption than competing electromechanical devices. Hermetically sealed switching contact is immune to the effects of its environment.
- 1ms Operate/release maximum time
- -40 to 85°C Operating temperature range
Applications
Industrial, Security, Communications & Networking, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Contact Configuration
DPST-NO
Product Range
HE700 Series
Coil Resistance
2.15kohm
Switching Voltage Max
200VDC
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
To Be Advised
Technical Docs (2)
Alternatives for HE722A2400
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate