Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMLRR-3-17-23
Newark Part No.38X7540
Product RangeMLRR-3 Series
Technical Datasheet
37 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.259 |
| 10+ | $0.259 |
| 25+ | $0.259 |
| 50+ | $0.259 |
| 100+ | $0.259 |
| 500+ | $0.259 |
| 1000+ | $0.259 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMLRR-3-17-23
Newark Part No.38X7540
Product RangeMLRR-3 Series
Technical Datasheet
Product RangeMLRR-3 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max1A
Switching Voltage Max200VDC
Switching Power Max20W
Contact Resistance Max0.1ohm
Operate AT Min17AT
Operate AT Max23AT
SVHCTo Be Advised
Technical Specifications
Product Range
MLRR-3 Series
Switch Mounting
Through Hole
Switching Voltage Max
200VDC
Contact Resistance Max
0.1ohm
Operate AT Max
23AT
Contact Configuration
SPST-NO
Contact Current Max
1A
Switching Power Max
20W
Operate AT Min
17AT
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability